text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2040UVT-7

DMP2040UVT Series 20 V 13 A P-Channel Enhancement Mode Mosfet - TSOT-26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Diodes Incorporated DMP2040UVT-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.5A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 28.1ns
Rise Time: 7.7ns
Fall Time: 14.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 834pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,113,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
9,000
$0.0995
15,000
$0.0984
30,000
$0.0968
60,000+
$0.0944
Product Variant Information section