Manufacturer Part #
FDA38N30
N-Channel 300 V 0.085 Ohm 60 nC Flange Mount UniFET Mosfet - TO-3PN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-3PN Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDA38N30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDA38N30 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 300V |
| Drain-Source On Resistance-Max: | 85mΩ |
| Rated Power Dissipation: | 312|W |
| Qg Gate Charge: | 60nC |
| Package Style: | TO-3PN |
| Mounting Method: | Through Hole |
Features & Applications
The FDA38N30 is a part of FDA38N30 Series 300 V 0.085 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology
This advance technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features:
- RDS(on) = 0.07 Ω ( Typ.)@ VGS = 10 V, ID = 19 A
- Low gate charge ( Typ. 60nC)
- Low Crss ( Typ. 60 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
- ESD Improved capability
- RoHS compliant
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450
$1.95
900
$1.94
1,350
$1.93
1,800
$1.92
2,250+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-3PN
Mounting Method:
Through Hole