text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86180

N-Channel 100 V 3.2 mOhmShielded Gate PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi FDMS86180 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 2.7W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 30ns
Rise Time: 12ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.2V
Technology: PowerTrench
Input Capacitance: 4439pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,460.00
USD
Quantity
Unit Price
3,000+
$2.82
Product Variant Information section