Manufacturer Part #
IPW60R125CPFKSA1
Single N-Channel 600 V 125 mOhm 53 nC CoolMOS™ Power Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPW60R125CPFKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
11/07/2022 Details and Download
Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3Subject Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3.Reason Expansion of assembly and test location to assure continuity and increase of supply.Intended start of delivery 2023-02-25, or earlier, depending on customer?s approval
Part Status:
Active
Active
Infineon IPW60R125CPFKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 125mΩ |
| Rated Power Dissipation: | 208|W |
| Qg Gate Charge: | 53nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
240
$3.13
480
$3.10
720
$3.09
1,200
$3.07
2,400+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole