text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R150CFDAFKSA1

Single N-Channel 650 V 150 mOhm 86 nC CoolMOS™ Power Mosfet - TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW65R150CFDAFKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 195.3|W
Qg Gate Charge: 86nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$559.20
USD
Quantity
Unit Price
10
$2.40
40
$2.36
150
$2.33
400
$2.30
1,500+
$2.24
Product Variant Information section