text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR5410TRPBF

Single P-Channel 100 V 0.205 Ohm 58nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRFR5410TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.205Ω
Rated Power Dissipation: 66|W
Qg Gate Charge: 58nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$870.00
USD
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
6,000
$0.425
10,000+
$0.415