text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML0060TRPBF

Single N-Channel 60 V 116 mOhm 2.5 nC 1.25 W Silicon SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Infineon IRLML0060TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 116mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 2.5nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 2.7A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 6.8ns
Rise Time: 6.3ns
Fall Time: 4.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 290pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
IRLML0060TRPBF is a single N-CHANNEL MOSFET with Drain-to-Source Breakdown Voltage of 60 V, Drain Current of 2.7 A, Static Drain-to-Source On-Resistance of 92 mΩ, Total Gate Charge of 2.5 nC.

The IRLML0060TRPBF belongs to SOT-23 MOSFET family covers the full range of voltages from -30 V to 100 V with different levels of RDS(on) and gate charge (Qg) to provide an improved and broader range of design options for customers looking for a compact, efficient and cost-effective solution.

Features:

  • Industry-standard pinout    
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Multi-vendor compatibility   
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Global Stock:
408,000
USA:
408,000
408,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$251.10
USD
Quantity
Unit Price
3,000
$0.0837
9,000
$0.0817
15,000
$0.0807
45,000
$0.0788
75,000+
$0.077
Product Variant Information section