Manufacturer Part #
IRLS3036TRLPBF
Single N-Channel 60 V 2.8 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Infineon IRLS3036TRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
04/17/2024 Details and Download
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Fabrication Site Change
12/05/2023 Details and Download
Part Status:
Active
Active
Infineon IRLS3036TRLPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.8mΩ |
| Rated Power Dissipation: | 380W |
| Qg Gate Charge: | 140nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 270A |
| Turn-on Delay Time: | 66ns |
| Turn-off Delay Time: | 110ns |
| Rise Time: | 220ns |
| Fall Time: | 110ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 11210pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$1.25
1,600
$1.24
2,400
$1.23
4,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount