text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX160N30T

N-Channel 300 V 19 mOhmm Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse - IXYS IXFX160N30T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 1390|W
Qg Gate Charge: 335nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Features & Applications

The IXFX160N30T is a 300 V 160 A N-Channel Enhancement mode Power Mosfet available in PLUS-220 Package.

Features:

  • International Standard Packages
  • High Current Handling Capability
  • Fast Intrinsic Diode
  • Avalanche Rated
  • Low RDS(on)

Advantages:

  • Easy to mount
  • Space savings
  • High power density

Applications:

  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • AC Motor Drives
  • DC Choppers
  • Uninterruptible Power Supplies
  • High Speed Power Switching Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,912.00
USD
Quantity
Unit Price
30
$13.26
90
$13.15
150
$13.10
300
$13.04
600+
$12.94
Product Variant Information section