text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT6N120

Single N-Channel 1200 V 2.6 Ohm 300 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT6N120 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 56nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,610.00
USD
Quantity
Unit Price
30
$8.80
90
$8.73
150
$8.70
450
$8.63
750+
$8.58