Manufacturer Part #
IXTT96N20P
N-Channel 200 V 24 mOhm Surface Mount Power Mosfet - TO-268
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-268 (D3PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS IXTT96N20P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:This letter serves as a notification to inform you that we are improving our packing methodology to eliminate the risk of product contamination by implementing a vacuum-sealed shielded bag. This improvement applies to power discrete parts that are currently packed in Tube only.Effective date : Jan 2, 2026
Description:This letter serves as a notification to inform you that we are improving our packing methodology to eliminate the risk of product contamination by implementing a vacuum-sealed shielded bag. This improvement applies to power discrete parts that are currently packed in Tube only.Form, fit, function changes : No changeEffective date : Jan 2, 2026
DESCRIPTION OF CHANGE: 1. Change in assembly house: SBU-Lipa as a new supplier and second source for TO-268-3 package.Addition of in-house SBU-Lipa assembly house as a new supplier and a second source for TO-268-3 package shall ease out the capacity constraint with the existing OSAT and shall result in additional capacity. This shall help Littelfuse to support upcoming customer demands more effectively and efficiently. 2. Change in device marking: Details under APPENDIX A.3. Change in inner box and tube label: Details under APPENDIX A.Reliability data summary can be found under APPENDIX B.Affected part number list can be found under APPENDIX C.Form, fit, function changes: Littelfuse does not anticipate any change in form/fit/function of the affected part number/s
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS IXTT96N20P - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 24mΩ |
| Rated Power Dissipation: | 600|W |
| Qg Gate Charge: | 145nC |
| Package Style: | TO-268 (D3PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount