text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS7002A

N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi NDS7002A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NDS7002A is a 60 V 2 O N-Channel enhancement mode field effect transistors are produced using high cell density, DMOS technology

These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A

Features:

  • High density cell design for extremely low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and Relaible
  • High saturation current capability

Applications:

  • Low voltage,low current applications
  • Servo motor control
  • Power MOSFET gate drivers
  • Other switching applications

View the complete family of N-channel FETs

Pricing Section
Global Stock:
51,000
USA:
51,000
330,000
Factory Stock:Factory Stock:
3
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.70
USD
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0192
Product Variant Information section