Manufacturer Part #
NDS7002A
N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
onsemi NDS7002A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDS7002A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 300|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NDS7002A is a 60 V 2 O N-Channel enhancement mode field effect transistors are produced using high cell density, DMOS technology
These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A
Features:
- High density cell design for extremely low RDS(ON)
- Voltage controlled small signal switch
- Rugged and Relaible
- High saturation current capability
Applications:
- Low voltage,low current applications
- Servo motor control
- Power MOSFET gate drivers
- Other switching applications
View the complete family of N-channel FETs
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0197
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount