Manufacturer Part #
NTD24N06LT4G
N-Channel 60 V 36 mOhm 62.5 W Tab Mount Power MOSFET - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
onsemi NTD24N06LT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTD24N06LT4G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.036Ω |
| Rated Power Dissipation: | 62.5|W |
| Qg Gate Charge: | 32nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount