text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJS2103PTBG

NTLJS2103P Series -12 V 7.7 A 0.025 Ohms Single P-Channel Power MOSFET - WDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTLJS2103PTBG - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 12.8nC
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
30,000+
$0.235
Product Variant Information section