text.skipToContent text.skipToNavigation

Manufacturer Part #

NXV55UNR

MOSFET NXV55UN/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Nexperia NXV55UNR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 66mΩ
Rated Power Dissipation: 0.34W
Qg Gate Charge: 5.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.3A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 32ns
Rise Time: 13ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 352pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
30,000
$0.118
45,000+
$0.116
Product Variant Information section