text.skipToContent text.skipToNavigation

Manufacturer Part #

RSU002P03T106

P-Channel 0.2 W -30 V 2.4 Ohm Surface Mount 4 V Drive MosFet - UMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSU002P03T106 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$246.90
USD
Quantity
Unit Price
3,000
$0.0823
9,000
$0.0803
15,000
$0.0794
45,000
$0.0774
75,000+
$0.0758
Product Variant Information section