text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1539CDL-T1-GE3

MOSFET 30 VOLTS 0.7 AMPS 0.34 WATTS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay SI1539CDL-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.388Ω
Rated Power Dissipation: 0.34|W
Qg Gate Charge: 0.55nC/0.8nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
12,000
$0.194
45,000+
$0.189
Product Variant Information section