text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2301CDS-T1-GE3

P-CH MOSFET SOT-23 20V 112MOHM @ 4.5V - LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay SI2301CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.112Ω
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 10nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.70
USD
Quantity
Unit Price
3,000
$0.0969
9,000
$0.0945
15,000
$0.0934
30,000
$0.0919
60,000+
$0.0896
Product Variant Information section