text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2302CDS-T1-GE3

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2508
Product Specification Section
Vishay SI2302CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.057Ω
Rated Power Dissipation: 0.71|W
Qg Gate Charge: 5.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SI2302CDS-T1-GE3 is a N-Channel 20 V (D-S) MOSFET. It is available in a TO-236 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Load Switching for Portable Devices
  • DC/DC Converter
Pricing Section
Global Stock:
270,000
USA:
270,000
405,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.102
15,000
$0.101
30,000
$0.0994
60,000+
$0.0969