text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2328DS-T1-BE3

Single N-Channel 100 V 0.25 Ohms Surface Mount Power - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay SI2328DS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 0.73W
Qg Gate Charge: 3.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.15A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 9ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Series: SI2328
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
9,000
$0.157
12,000
$0.156
30,000
$0.154
45,000+
$0.151
Product Variant Information section