text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZF5300DT-T1-GE3

30 V 35 A 1480 pF Surface Mount Dual N-Channel MOSFET -PowerPAIR® 3x3FS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay SIZF5300DT-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.43mΩ
Rated Power Dissipation: 4.5W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 35A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 25ns
Rise Time: 8ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1480pF
Series: TrenchFET® Gen V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
183,000
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000
$0.975
6,000+
$0.955
Product Variant Information section