text.skipToContent text.skipToNavigation

Manufacturer Part #

STB9NK90Z

N-Channel 900 V 8 A 1.3 Ohm Surface Mount SuperMESH™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB9NK90Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 72nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,970.00
USD
Quantity
Unit Price
1,000
$2.97
2,000+
$2.93
Product Variant Information section