Manufacturer Part #
STD6N95K5
N-Channel 950 V 1.25 Ω Zener-protected SuperMESH™ 5 Power Mosfet - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
STMicroelectronics STD6N95K5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD6N95K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 1.25Ω |
| Rated Power Dissipation: | 90W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 9A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 12ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 450pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount