text.skipToContent text.skipToNavigation

Manufacturer Part #

STF40N65M2

N-Channel 650 V 99 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF40N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 56.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 32A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 96.5ns
Rise Time: 10ns
Fall Time: 12ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 2355pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,590.00
USD
Quantity
Unit Price
1,000
$2.59
2,000
$2.57
3,000+
$2.55
Product Variant Information section