text.skipToContent text.skipToNavigation

Manufacturer Part #

STFU28N65M2

STFU28N65M2: 650 V 0.18 Ohm 20 A N-Channel MDmesh™ M2 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1616
Product Specification Section
STMicroelectronics STFU28N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 59ns
Rise Time: 10ns
Fall Time: 8.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 1440pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.55
USD
Quantity
Unit Price
1
$1.55
40
$1.52
150
$1.50
500
$1.48
2,000+
$1.44
Product Variant Information section