text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT2080KEHRC11

1200 V 40A Automotive Grade N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT2080KEHRC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 40A
Input Capacitance: 2080pF
Power Dissipation: 262W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
30
Total
$29.32
USD
Quantity
Unit Price
2
$14.66
10
$14.47
25
$14.36
75
$14.23
150+
$14.04
Product Variant Information section