text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4036KEC11

1200 V 43A 176W Through Hole N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
ROHM SCT4036KEC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 43A
Input Capacitance: 2335pF
Power Dissipation: 176W
Operating Temp Range: 175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$351.60
USD
Quantity
Unit Price
30
$11.72
90
$11.62
150
$11.58
300
$11.52
600+
$11.43
Product Variant Information section