text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3SC065007K4S

N-Channel 650 V 120 A 6.7 mOhm Through Hole SiC Cascode JFET MOSFET - TO-247-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi UF3SC065007K4S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 120A
Input Capacitance: 8360pF
Power Dissipation: 789W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$31,146.00
USD
Quantity
Unit Price
30
$52.94
60
$52.63
90
$52.45
120
$52.32
150+
$51.91
Product Variant Information section