Manufacturer Part #
00601102
Verdin iMX8M Mini Series 8 GB eMMC Flash 1 GB RAM 1.6 GHz Computer on Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Toradex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:Module |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Toradex 00601102 - Product Specification
Toradex 00601102 - Technical Attributes
Attributes Table
| Frequency Range: | 1.6GHz |
| Supply Voltage: | 3.135V to 5.5V |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
| Maximum RAM Capacity: | 1GB |
| Memory Type: | DDR4 |
| Processor Type: | ARM Cortex A53 / ARM Cortex M4F |
| Package Style: | Module |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$176.40
2
$173.83
3
$172.35
4
$171.30
5+
$168.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module