text.skipToContent text.skipToNavigation

Manufacturer Part #

00721200

Verdin AM62 Series 4 GB eMMC Flash 512 MB DDR4 RAM 1 GHz Computer on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Toradex 00721200 - Technical Attributes
Attributes Table
Frequency Range: 1GHz
Supply Voltage: 3.135V to 5.5V
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Maximum RAM Capacity: 512MB
Memory Type: DDR4
Processor Type: ARM Cortex A53 / ARM Cortex M4F
Package Style:  Module
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$95.69
USD
Quantity
Unit Price
1
$95.69
2
$94.29
3
$93.48
4
$92.92
5+
$91.13
Product Variant Information section