text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0350B53

3.5" IPS Display MCU/SPI 320x480 300 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0350B53 - Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Portrait
Viewing Angle: 85°/85°/85°/85°
Operating Temp Range: -20°C to +70°C
Brightness: 300cd/m2
Active Area: 48.96 x 73.44 mm
Interface Type: RGB
Response Time: 35ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,870.00
USD
Quantity
Unit Price
1,000+
$19.87
Product Variant Information section