Manufacturer Part #
ACM0802C-FL-GTH
ACM0802C Series 38 x 16 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM0802C-FL-GTH - Technical Attributes
Attributes Table
| Series: | ACM0802C |
| Format: | 8 × 2 |
| Viewing Area: | 38 x 16 mm |
| Character Size: | 2.96 x 5.56 mm |
| Dot Size: | 0.56 x 0.66 mm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount