text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1264PC-NLW-BBW-C

AQM1264PC Series 66.8 x 35.5 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1264PC-NLW-BBW-C - Technical Attributes
Attributes Table
Format: 128 x 64
Viewing Area: 66.8 x35.5 mm
Dot Size: 0.48 x 0.48 mm
Dot Pitch: 0.5 x 0.5 mm
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Operating Voltage: 3V
Dimension: 89.7 x 49.8 x 6 mm
Storage Temperature Range: -30°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,960.00
USD
Quantity
Unit Price
1,000+
$16.96
Product Variant Information section