text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3580NA3500001

LUXEON 2825N 80CRI 3000K CCT 2.88v Max, 35.9 Lumens Typical, 201 LPW

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Lumileds L128-3580NA3500001 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Flux: 35.9lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.40
USD
Quantity
Unit Price
4,000
$0.0271
8,000
$0.0266
12,000
$0.0264
16,000
$0.0262
20,000+
$0.0256
Product Variant Information section