Manufacturer Part #
L128-5080SA35A00G5
LUXEON 2835 G Series 5000K 80 CRI 3 V Cool White Mid Power LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Lumileds L128-5080SA35A00G5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-5080SA35A00G5 - Technical Attributes
Attributes Table
| Application: | Commercial/Indoor/Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 34.2lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.78V |
| Viewing Angle: | 120° |
| Part Number Aliases: | L128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,450
USA:
5,450
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.10
25
$0.0688
200
$0.0486
1,250
$0.0308
10,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
16000 per
Mounting Method:
Surface Mount