text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-LME10L3500000

Luxeon 2835 Lime 36V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Lumileds L128-LME10L3500000 - Technical Attributes
Attributes Table
Application: Decorative/Panel Light/Retrofit Bulb/Wall Grazer/Wall Wash
Family: 2835
Color: Lime
Flux: 139lm
Test Current: 20mA
Forward (Drive) Current: 240mA
Forward Voltage: 36.3V
Viewing Angle: 115°
Wavelength: 563nm to 568nm
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.20
USD
Quantity
Unit Price
4,000
$0.0788
8,000+
$0.0764
Product Variant Information section