text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E10K0-B-73

VERO 29 GEN 7 Series 2700K 80 CRI min 13934 lm 52 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-27E10K0-B-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 13934lm
Efficacy-Typ: 149lm/W
Forward (Drive) Current: 1800mA
Forward Voltage: 52V
Power Consumption: 93.6W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,147.00
USD
Quantity
Unit Price
1
$22.54
3
$22.23
5
$22.09
20
$21.71
30+
$21.47
Product Variant Information section