Manufacturer Part #
BXRC-35G2000-C-73
VERO 13 GEN 7 Series 3500K 90 CRI min 2913 lm 35 V 3 SDCM Warm White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Bridgelux BXRC-35G2000-C-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 2913lm |
| Efficacy-Typ: | 132lm/W |
| Forward (Drive) Current: | 630mA |
| Forward Voltage: | 35V |
| Power Consumption: | 22.1W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray