text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35E4000-C-83

V18C (Gen 8), 3500K 80CRI, 180lm/W, 6600lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Bridgelux BXRE-35E4000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Interior Lighting/Residential/Security & Surveillance/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 6551lm
Efficacy-Typ: 184lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$154.80
USD
Quantity
Unit Price
20
$7.74
40
$7.69
60
$7.66
80
$7.64
100+
$7.58
Product Variant Information section