Manufacturer Part #
BXRE-65E1001-C-83
V10C (Gen 8), 6500K 80CRI, 180lm/W, 1700lm, 13.5mm x 13.5mm, 10.2mm LES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube |
||||||||||
| Date Code: | 2138 | ||||||||||
Product Specification Section
Bridgelux BXRE-65E1001-C-83 - Technical Attributes
Attributes Table
| Application: | Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Cool |
| CRI: | 80 |
| CCT: | 6500K |
| Typical Flux: | 1660lm |
| Efficacy-Typ: | 180lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 1A |
| Test Current: | 0.3A |
| Forward Voltage: | 30.7V |
| Power Consumption: | 9.2W |
| Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.40
25
$2.37
50
$2.34
125
$2.31
250+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube