Manufacturer Part #
REBEL-STAR-GREEN100
LUXEON Rebel LXML-PM01 Green 100 Lumen LED Mounted to a MCPCB Starboard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Opulent | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Opulent REBEL-STAR-GREEN100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opulent REBEL-STAR-GREEN100 - Technical Attributes
Attributes Table
| Form: | Star |
| Color: | Green |
| Type of White: | Cool |
| No of LEDs: | 1 |
| Test Current: | 350mA |
| Typical Flux: | 102lm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.67
4
$6.59
15
$6.51
40
$6.45
100+
$6.35
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
PCB Mount