Manufacturer Part #
812812-000
BF Series 105 ~ 305VAC Thermal Technology Photocell Controller
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 812812-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 812812-000 - Technical Attributes
Attributes Table
| Type: | Controller |
| Frequency: | 60Hz |
| Color: | Blue |
| Supply Voltage: | 105V to 305V |
| Operating Temp Range: | -40°C to +65°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
84+
$36.44
Product Variant Information section
Available Packaging
Package Qty:
84 per Box
Mounting Method:
Surface Mount