Manufacturer Part #
C17065_STRADA-2X2-5050-T3-M
Multi-lens|square 4 Pos 50.0mm (D)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C17065_STRADA-2X2-5050-T3-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C17065_STRADA-2X2-5050-T3-M - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Square |
| Color: | Clear |
| Dimension: | H 7.3mm x L 50mm x W 50mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$1.96
25
$1.93
50
$1.91
125
$1.89
250+
$1.85
Product Variant Information section