text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12087_STRADA-FW

LEDiL ''STRADA'' Series 15.4 x 19.6 x 10.8 mm Asym° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL CA12087_STRADA-FW - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Wide
Lens Shape: Rectangular
Diameter: 15.4mm
Features & Applications

The CA12087_STRADA-FW is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 10.66 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Strada-Forward
  • LED : LUXEON Rebel
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 92%
  • Fastening : Glue, Pin, Screw
  • FWHM : Asym degrees
  • Style : Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
240+
$1.70