text.skipToContent text.skipToNavigation

Manufacturer Part #

F14740_BROOKE-G2-W

BROOKE Series Ø45 x 19.7 mm Round Metal Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
LEDiL F14740_BROOKE-G2-W - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 50°
Lens Shape: Reflector
Diameter: 45mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
1,913
USA:
1,913
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
10
$1.78
25
$1.76
50
$1.74
150
$1.71
300+
$1.67
Product Variant Information section