text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT125D,653

74HCT Series 5.5 V SMT 3-State Quad Buffer/Line Driver - SOIC-14

Product Specification Section
Nexperia 74HCT125D,653 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 12ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 14
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT125D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.

Features:

  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

 

 

Pricing Section
Global Stock:
1,272
USA:
1,272
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
15
$0.975
75
$0.905
250
$0.855
1,250+
$0.79