Manufacturer Part #
NL27WZ16DFT2G
NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi NL27WZ16DFT2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | ±100mA |
| Power Dissipation: | 200mW |
| Propagation Delay: | 9.6ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 1µA |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NL27WZ16 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.
Key Features:
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs
- LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72; Equivalent Gate = 18
- Pb−Free Packages are Available
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0337
9,000
$0.0329
15,000
$0.0325
60,000
$0.0316
90,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount