Manufacturer Part #
MC14011BDR2G
MC14011B Series 3 to 18 VDC Surface Mount Quad 2-Input NAND Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1834 | ||||||||||
Product Specification Section
onsemi MC14011BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Key Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- Pb−Free Packages are Available
Pricing Section
Global Stock:
482
USA:
482
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$0.545
15
$0.455
75
$0.405
250
$0.365
1,250+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount