Manufacturer Part #
MC10EP89DTG
MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC10EP89DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC10EP89DTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2490mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Frequency-Max: | 2GHz |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC10EP89DTG is a ECL differential coaxial cable driver is especially useful in digital video broadcasting applications. Its core supply voltage ranges from 3.0 V to 5.5 V.
Features:
- 310 ps Typical Propagation Delay
- Maximum Frequency > 2 GHz Typical
- 1.6 V (5 V) and 1.4 V (3.3 V) VOUTpp Swing
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb-Free Packages are Available
Applications:
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$5.14
300
$5.07
400
$5.05
1,000
$5.00
1,500+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount